
C0805X221K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805X221K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X221K5RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805X221K5RACTU |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.00000 | ฿13.00 |
10 | ฿7.73500 | ฿77.35 |
50 | ฿5.71360 | ฿285.68 |
100 | ฿5.09280 | ฿509.28 |
500 | ฿4.05210 | ฿2,026.05 |
1,000 | ฿3.73100 | ฿3,731.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿3.06451 | ฿12,258.04 |
8,000 | ฿2.93894 | ฿23,511.52 |
12,000 | ฿2.85935 | ฿34,312.20 |
20,000 | ฿2.84570 | ฿56,914.00 |
28,000 | ฿2.77051 | ฿77,574.28 |
40,000 | ฿2.76260 | ฿110,504.00 |
48,000 | ฿2.74141 | ฿131,587.68 |
96,000 | ฿2.65229 | ฿254,619.84 |
100,000 | ฿2.64756 | ฿264,756.00 |