
C1206C124KARACAUTO | |
---|---|
DigiKey Part Number | 399-17948-2-ND - Tape & Reel (TR) 399-17948-1-ND - Cut Tape (CT) 399-17948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C124KARACAUTO |
Description | CAP CER 0.12UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124KARACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿26.65000 | ฿26.65 |
10 | ฿14.33300 | ฿143.33 |
50 | ฿11.02400 | ฿551.20 |
100 | ฿9.72730 | ฿972.73 |
500 | ฿8.06520 | ฿4,032.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ฿7.19797 | ฿17,994.92 |
5,000 | ฿7.07818 | ฿35,390.90 |
7,500 | ฿7.05120 | ฿52,884.00 |
12,500 | ฿7.02047 | ฿87,755.88 |
17,500 | ฿7.00202 | ฿122,535.35 |
25,000 | ฿6.91721 | ฿172,930.25 |