1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C152KGRACTU

DigiKey Part Number
399-C1812C152KGRACTUTR-ND - Tape & Reel (TR)
399-C1812C152KGRACTUCT-ND - Cut Tape (CT)
399-C1812C152KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C152KGRACTU
Description
CAP CER 1500PF 2KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C152KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿60.45000฿60.45
10฿40.52800฿405.28
50฿32.67560฿1,633.78
100฿30.24450฿3,024.45
500฿26.13520฿13,067.60
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿24.86413฿24,864.13
2,000฿23.51798฿47,035.96
3,000฿22.89723฿68,691.69
5,000฿22.26790฿111,339.50
7,000฿22.14564฿155,019.48
10,000฿22.02447฿220,244.70
12,000฿21.88945฿262,673.40
Manufacturers Standard Package