
C44PUGR5150RASK | |
---|---|
DigiKey Part Number | 399-19720-ND |
Manufacturer | |
Manufacturer Product Number | C44PUGR5150RASK |
Description | CAP FILM 15UF 10% 1.7KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 780V 1700V (1.7kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PUGR5150RASK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 780V | |
Voltage Rating - DC | 1700V (1.7kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 5.866" (149.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,223.33000 | ฿2,223.33 |
18 | ฿1,835.40167 | ฿33,037.23 |
54 | ฿1,753.04407 | ฿94,664.38 |
108 | ฿1,712.70787 | ฿184,972.45 |