
C44UQGT6700M52K | |
---|---|
DigiKey Part Number | 399-C44UQGT6700M52K-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGT6700M52K |
Description | CAP FILM 700UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UQGT6700M52K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 6.220" (158.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,774.88000 | ฿3,774.88 |
12 | ฿3,261.94417 | ฿39,143.33 |
52 | ฿3,090.11885 | ฿160,686.18 |
100 | ฿3,033.48830 | ฿303,348.83 |