C44U-M-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UUGT6530M87K

DigiKey Part Number
399-C44UUGT6530M87K-ND
Manufacturer
Manufacturer Product Number
C44UUGT6530M87K
Description
CAP FILM 530UF 10% 1.3KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
530 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UUGT6530M87K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1300V (1.3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
10.709" (272.00mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿3,295.18000฿3,295.18
10฿2,854.02000฿28,540.20
50฿2,677.29160฿133,864.58
100฿2,622.51930฿262,251.93