
C44UVGT6140M84K | |
---|---|
DigiKey Part Number | 399-C44UVGT6140M84K-ND |
Manufacturer | |
Manufacturer Product Number | C44UVGT6140M84K |
Description | CAP FILM 140UF 10% 1.8KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 140 µF Film Capacitor 1800V (1.8kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UVGT6140M84K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1800V (1.8kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.433" (138.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,027.68000 | ฿2,027.68 |
10 | ฿1,716.97500 | ฿17,169.75 |
50 | ฿1,592.58460 | ฿79,629.23 |
100 | ฿1,554.04280 | ฿155,404.28 |