
C44UVGT6860M33K | |
---|---|
DigiKey Part Number | 399-C44UVGT6860M33K-ND |
Manufacturer | |
Manufacturer Product Number | C44UVGT6860M33K |
Description | C44U_M, FILM, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 860 µF Film Capacitor 1800V (1.8kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UVGT6860M33K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1800V (1.8kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.45 mOhms | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 5.354" Dia (136.00mm) | |
Height - Seated (Max) | 11.181" (284.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ฿4,954.78750 | ฿99,095.75 |