C4AEOBW5160A3HJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AEOBW5160A3HJ

DigiKey Part Number
399-C4AEOBW5160A3HJ-ND
Manufacturer
Manufacturer Product Number
C4AEOBW5160A3HJ
Description
CAP FILM 16UF 5% 900VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AEOBW5160A3HJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
4.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max)
1.732" (44.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿409.50000฿409.50
44฿281.00682฿12,364.30
88฿269.01875฿23,673.65
132฿263.01121฿34,717.48
528฿246.94214฿130,385.45
1,012฿241.29934฿244,194.93
Manufacturers Standard Package