
C4AEQBW5100A3JJ | |
---|---|
DigiKey Part Number | 399-C4AEQBW5100A3JJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AEQBW5100A3JJ |
Description | CAP FILM 10UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.465" (37.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿409.50000 | ฿409.50 |
36 | ฿284.93472 | ฿10,257.65 |
72 | ฿272.25069 | ฿19,602.05 |
108 | ฿265.89815 | ฿28,717.00 |
504 | ฿247.38819 | ฿124,683.65 |
1,008 | ฿241.33153 | ฿243,262.18 |