
C4AF1BU4250F1XK | |
---|---|
DigiKey Part Number | 399-C4AF1BU4250F1XK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BU4250F1XK |
Description | FILM CAP,AC,2.5 UF, 10%, 250 VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1BU4250F1XK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 25.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿80.60000 | ฿80.60 |
10 | ฿55.21800 | ฿552.18 |
50 | ฿45.19460 | ฿2,259.73 |
234 | ฿39.02919 | ฿9,132.83 |
702 | ฿36.01389 | ฿25,281.75 |
1,170 | ฿34.89889 | ฿40,831.70 |
2,574 | ฿33.46250 | ฿86,132.47 |
5,148 | ฿32.43674 | ฿166,984.34 |