
C4AF9BW5150T3OK | |
---|---|
DigiKey Part Number | 399-C4AF9BW5150T3OK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BW5150T3OK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BW5150T3OK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 1.976" (50.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿292.50000 | ฿292.50 |
30 | ฿199.66933 | ฿5,990.08 |
60 | ฿189.42083 | ฿11,365.25 |
120 | ฿180.97900 | ฿21,717.48 |
510 | ฿167.85359 | ฿85,605.33 |
1,020 | ฿163.21915 | ฿166,483.53 |