
C4AQCLW5300A38K | |
---|---|
DigiKey Part Number | 399-C4AQCLW5300A38K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCLW5300A38K |
Description | CAP FILM 30UF 10% 650VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCLW5300A38K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.693" W (42.00mm x 43.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿280.48000 | ฿280.48 |
48 | ฿183.70625 | ฿8,817.90 |
96 | ฿175.01594 | ฿16,801.53 |
144 | ฿170.66340 | ฿24,575.53 |
528 | ฿159.62055 | ฿84,279.65 |
1,008 | ฿155.45157 | ฿156,695.18 |