
C4AQLLW5120A34K | |
---|---|
DigiKey Part Number | 399-C4AQLLW5120A34K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLLW5120A34K |
Description | CAP FILM 12UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLLW5120A34K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿219.05000 | ฿219.05 |
10 | ฿161.88300 | ฿1,618.83 |
50 | ฿135.64200 | ฿6,782.10 |
132 | ฿123.50492 | ฿16,302.65 |
528 | ฿109.78907 | ฿57,968.63 |
1,056 | ฿104.21513 | ฿110,051.18 |
2,508 | ฿98.23708 | ฿246,378.60 |