
C4AQUBW5200A3MJ | |
---|---|
DigiKey Part Number | 399-16987-ND |
Manufacturer | |
Manufacturer Product Number | C4AQUBW5200A3MJ |
Description | CAP FILM 20UF 5% 1.3KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQUBW5200A3MJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿360.10000 | ฿360.10 |
27 | ฿244.05111 | ฿6,589.38 |
54 | ฿228.20426 | ฿12,323.03 |
108 | ฿214.41880 | ฿23,157.23 |
513 | ฿189.53456 | ฿97,231.23 |
1,026 | ฿180.68163 | ฿185,379.35 |