
C4AQULW4260A34J | |
---|---|
DigiKey Part Number | 399-C4AQULW4260A34J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQULW4260A34J |
Description | CAP FILM 2.6UF 5% 1.3KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.6 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQULW4260A34J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿163.48000 | ฿163.48 |
10 | ฿118.33300 | ฿1,183.33 |
50 | ฿100.31460 | ฿5,015.73 |
132 | ฿92.79242 | ฿12,248.60 |
528 | ฿85.05214 | ฿44,907.53 |
1,056 | ฿82.17361 | ฿86,775.33 |
2,508 | ฿79.28329 | ฿198,842.49 |