C4BSYBX3330ZBLJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSYBX3330ZBLJ

DigiKey Part Number
399-6242-ND
Manufacturer
Manufacturer Product Number
C4BSYBX3330ZBLJ
Description
CAP FILM 0.33UF 5% 3KVDC SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSYBX3330ZBLJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
750V
Voltage Rating - DC
3000V (3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
0.866" (22.00mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿479.38000฿479.38
32฿341.31094฿10,921.95
64฿326.50828฿20,896.53
128฿314.31563฿40,232.40
512฿296.00391฿151,554.00
1,024฿289.19097฿296,131.55
Manufacturers Standard Package