
ESD-R-25 | |
---|---|
DigiKey Part Number | 399-10852-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25 |
Description | FERRITE CORE SOLID 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.551" Dia (14.00mm) OD 1.024" Dia (26.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.551" Dia (14.00mm) | |
Outer Dimension | 1.024" Dia (26.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿70.53000 | ฿70.53 |
10 | ฿48.84800 | ฿488.48 |
25 | ฿41.71720 | ฿1,042.93 |
50 | ฿36.79000 | ฿1,839.50 |
100 | ฿32.22050 | ฿3,222.05 |
300 | ฿25.61977 | ฿7,685.93 |
600 | ฿25.02500 | ฿15,015.00 |