
F161WP105K050V | |
|---|---|
DigiKey Part Number | 399-12946-2-ND - Tape & Reel (TR) 399-12946-1-ND - Cut Tape (CT) 399-12946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161WP105K050V |
Description | CAP FILM 1UF 10% 50VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F161WP105K050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.402" L x 0.358" W (10.20mm x 9.10mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ฿87.25723 | ฿69,805.78 |
| 1,600 | ฿84.61111 | ฿135,377.78 |
| 2,400 | ฿83.28477 | ฿199,883.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿188.83000 | ฿188.83 |
| 10 | ฿138.74300 | ฿1,387.43 |
| 50 | ฿115.79760 | ฿5,789.88 |
| 100 | ฿108.03000 | ฿10,803.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿188.83000 | ฿188.83 |
| 10 | ฿133.38000 | ฿1,333.80 |
| 50 | ฿109.40800 | ฿5,470.40 |
| 100 | ฿101.55600 | ฿10,155.60 |

