
F161WP105K063V | |
|---|---|
DigiKey Part Number | 399-12947-2-ND - Tape & Reel (TR) 399-12947-1-ND - Cut Tape (CT) 399-12947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161WP105K063V |
Description | CAP FILM 1UF 10% 63VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F161WP105K063V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.402" L x 0.358" W (10.20mm x 9.10mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿187.53000 | ฿187.53 |
| 10 | ฿137.76800 | ฿1,377.68 |
| 50 | ฿114.96560 | ฿5,748.28 |
| 100 | ฿107.24350 | ฿10,724.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ฿86.58123 | ฿69,264.98 |
| 1,600 | ฿83.94953 | ฿134,319.25 |
| 2,400 | ฿82.63058 | ฿198,313.39 |
| 4,000 | ฿81.16778 | ฿324,671.12 |

