F161 Series 2824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161WP474K063V

DigiKey Part Number
399-12953-2-ND - Tape & Reel (TR)
399-12953-1-ND - Cut Tape (CT)
399-12953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F161WP474K063V
Description
CAP FILM 0.47UF 10% 63VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F161WP474K063V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.402" L x 0.358" W (10.20mm x 9.10mm)
Height - Seated (Max)
0.224" (5.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿137.48000฿137.48
10฿98.18300฿981.83
50฿82.55000฿4,127.50
100฿77.71400฿7,771.40
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800฿67.75560฿54,204.48
1,600฿65.53300฿104,852.80
2,400฿64.41906฿154,605.74
4,000฿63.18431฿252,737.24
Manufacturers Standard Package