F161 Series 2824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161ZS184K630V

DigiKey Part Number
399-14168-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F161ZS184K630V
Description
CAP FILM 0.18UF 10% 630VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 250V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
F161ZS184K630V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.650" L x 0.591" W (16.50mm x 15.00mm)
Height - Seated (Max)
0.283" (7.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿87.58620฿43,793.10
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from WEC