
LDECG4470KA0N00 | |
---|---|
DigiKey Part Number | 399-12860-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDECG4470KA0N00 |
Description | CAP FILM 4.7UF 10% 50VDC 5040 |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECG4470KA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.409" W (13.00mm x 10.40mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |