
MMK7.5472K250K00L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK7.5472K250K00L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK7.5472K250K00L4BULK |
Description | 4700PF 250V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ฿4.00332 | ฿24,019.92 |

