

OHD3-75B | |
---|---|
DigiKey Part Number | 399-12184-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-75B |
Description | THERMOSTAT 75DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-75B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 149°F (65°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿202.80000 | ฿202.80 |
5 | ฿182.45600 | ฿912.28 |
10 | ฿174.94800 | ฿1,749.48 |
25 | ฿165.94520 | ฿4,148.63 |
40 | ฿161.72825 | ฿6,469.13 |
100 | ฿154.18650 | ฿15,418.65 |
500 | ฿142.86220 | ฿71,431.10 |
1,000 | ฿138.64208 | ฿138,642.08 |