P409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P409EL474M275AH151

DigiKey Part Number
399-12045-ND
Manufacturer
Manufacturer Product Number
P409EL474M275AH151
Description
FILTER RC 150 OHMS/0.47UF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 150Ohms, C = 0.47µF Radial
Datasheet
 Datasheet
EDA/CAD Models
P409EL474M275AH151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
150
Values
R = 150Ohms, C = 0.47µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
275VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.201" L x 0.602" W (30.50mm x 15.30mm)
Height
0.866" (22.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿167.05000฿167.05
10฿122.16800฿1,221.68
75฿97.48707฿7,311.53
150฿91.09100฿13,663.65
525฿81.56510฿42,821.68
1,050฿77.22465฿81,085.88
2,550฿72.46327฿184,781.34
Manufacturers Standard Package