
PHE450SB4100JR06 | |
---|---|
DigiKey Part Number | 399-19273-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SB4100JR06 |
Description | CAP FILM 1000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SB4100JR06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿36.40000 | ฿36.40 |
10 | ฿23.53000 | ฿235.30 |
50 | ฿18.46000 | ฿923.00 |
100 | ฿16.88700 | ฿1,688.70 |
500 | ฿14.23630 | ฿7,118.15 |
1,000 | ฿13.41600 | ฿13,416.00 |
3,000 | ฿12.40287 | ฿37,208.61 |
5,000 | ฿12.02806 | ฿60,140.30 |