
PHE840MX6330MB11R17 | |
---|---|
DigiKey Part Number | 399-5974-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MX6330MB11R17 |
Description | CAP FILM 0.33UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MX6330MB11R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿40.30000 | ฿40.30 |
10 | ฿26.16300 | ฿261.63 |
50 | ฿20.61800 | ฿1,030.90 |
400 | ฿16.34588 | ฿6,538.35 |
800 | ฿15.39404 | ฿12,315.23 |
1,200 | ฿14.91750 | ฿17,901.00 |
2,800 | ฿14.08086 | ฿39,426.41 |
5,200 | ฿13.58363 | ฿70,634.88 |