PHE844 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE844RR7150MR06L2

DigiKey Part Number
399-PHE844RR7150MR06L2-ND
Manufacturer
Manufacturer Product Number
PHE844RR7150MR06L2
Description
CAP FILM 1.5UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE844RR7150MR06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.748" W (41.00mm x 19.00mm)
Height - Seated (Max)
1.417" (36.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿286.33000฿286.33
10฿213.85000฿2,138.50
91฿170.44648฿15,510.63
182฿160.35538฿29,184.68
546฿146.94227฿80,230.48
1,001฿140.68929฿140,829.98
Manufacturers Standard Package