
PME264NE6100MR30 | |
---|---|
DigiKey Part Number | 399-7469-ND |
Manufacturer | |
Manufacturer Product Number | PME264NE6100MR30 |
Description | CAP FILM 0.1UF 20% 660VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 660V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME264NE6100MR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 660V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.201" L x 0.602" W (30.50mm x 15.30mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿158.28000 | ฿158.28 |
10 | ฿114.33500 | ฿1,143.35 |
75 | ฿93.46133 | ฿7,009.60 |
150 | ฿88.61667 | ฿13,292.50 |
525 | ฿81.92600 | ฿43,011.15 |
1,050 | ฿79.11738 | ฿83,073.25 |
2,550 | ฿76.23264 | ฿194,393.23 |