PME271 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271MD6330KR30

DigiKey Part Number
399-12402-ND
Manufacturer
Manufacturer Product Number
PME271MD6330KR30
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 630V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271MD6330KR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.063" L x 0.472" W (27.00mm x 12.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿134.55000฿134.55
10฿95.87500฿958.75
50฿80.52200฿4,026.10
100฿75.77380฿7,577.38
500฿67.73650฿33,868.25
1,000฿65.24668฿65,246.68
2,500฿62.61658฿156,541.45
5,000฿61.03013฿305,150.65
Manufacturers Standard Package