
R46KF3100JHM1M | |
---|---|
DigiKey Part Number | 399-R46KF3100JHM1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF3100JHM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100JHM1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿25.35000 | ฿25.35 |
10 | ฿17.22500 | ฿172.25 |
50 | ฿13.61100 | ฿680.55 |
100 | ฿12.41500 | ฿1,241.50 |
500 | ฿10.23230 | ฿5,116.15 |
1,000 | ฿9.49585 | ฿9,495.85 |
3,000 | ฿8.52215 | ฿25,566.45 |
5,000 | ฿8.13768 | ฿40,688.40 |