
R53BN41005000K | |
---|---|
DigiKey Part Number | 399-R53BN41005000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BN41005000K |
Description | CAP FILM 1UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BN41005000K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿61.75000 | ฿61.75 |
10 | ฿41.56800 | ฿415.68 |
50 | ฿33.53360 | ฿1,676.68 |
200 | ฿29.01925 | ฿5,803.85 |
600 | ฿26.50105 | ฿15,900.63 |
1,000 | ฿25.57035 | ฿25,570.35 |
2,600 | ฿24.14975 | ฿62,789.35 |
5,000 | ฿23.37498 | ฿116,874.90 |