
R53BW44705000K | |
---|---|
DigiKey Part Number | 399-R53BW44705000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BW44705000K |
Description | CAP FILM 4.7UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.587" (40.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿175.83000 | ฿175.83 |
10 | ฿127.79000 | ฿1,277.90 |
58 | ฿107.31724 | ฿6,224.40 |
116 | ฿101.64940 | ฿11,791.33 |
522 | ฿92.56149 | ฿48,317.10 |
1,044 | ฿89.50077 | ฿93,438.80 |
2,552 | ฿86.33742 | ฿220,333.10 |