
R53BY518000S0M | |
|---|---|
DigiKey Part Number | 399-R53BY518000S0M-ND |
Manufacturer | |
Manufacturer Product Number | R53BY518000S0M |
Description | CAP FILM 18UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.016" (51.20mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿512.20000 | ฿512.20 |
| 23 | ฿375.68609 | ฿8,640.78 |
| 69 | ฿350.01565 | ฿24,151.08 |
| 115 | ฿340.52087 | ฿39,159.90 |
| 506 | ฿319.55144 | ฿161,693.03 |
| 1,012 | ฿312.35326 | ฿316,101.50 |

