
R586W418050T0K | |
---|---|
DigiKey Part Number | 399-R586W418050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586W418050T0K |
Description | CAP FILM 600VAC(X1) 1.8 UF 10% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.587" (40.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿262.93000 | ฿262.93 |
10 | ฿196.88500 | ฿1,968.85 |
58 | ฿168.61345 | ฿9,779.58 |
116 | ฿160.78259 | ฿18,650.78 |
522 | ฿148.21743 | ฿77,369.50 |
1,044 | ฿143.98590 | ฿150,321.28 |