R60ER5220AA40K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60II3470AA30J

DigiKey Part Number
399-R60II3470AA30J-ND
Manufacturer
Manufacturer Product Number
R60II3470AA30J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60II3470AA30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,423
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿38.35000฿38.35
10฿26.48800฿264.88
50฿21.20300฿1,060.15
100฿19.43180฿1,943.18
500฿16.19540฿8,097.70
1,750฿14.32006฿25,060.10
3,500฿13.46800฿47,138.00
5,250฿13.02130฿68,361.82
Manufacturers Standard Package