R60 & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IR44705040K

DigiKey Part Number
399-12479-ND
Manufacturer
Manufacturer Product Number
R60IR44705040K
Description
CAP FILM 4.7UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IR44705040K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿123.18000฿123.18
10฿87.16500฿871.65
50฿72.88460฿3,644.23
408฿61.76833฿25,201.48
816฿59.31848฿48,403.88
1,224฿58.09109฿71,103.49
2,856฿55.93516฿159,750.82
5,304฿54.65325฿289,880.84
Manufacturers Standard Package