
R71PF22204030K | |
---|---|
DigiKey Part Number | 399-12512-ND |
Manufacturer | |
Manufacturer Product Number | R71PF22204030K |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PF22204030K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿19.18000 | ฿19.18 |
10 | ฿11.73300 | ฿117.33 |
50 | ฿8.86600 | ฿443.30 |
100 | ฿7.98530 | ฿798.53 |
500 | ฿6.49936 | ฿3,249.68 |
1,800 | ฿5.71458 | ฿10,286.24 |
3,600 | ฿5.39419 | ฿19,419.08 |
5,400 | ฿5.23376 | ฿28,262.30 |