
R82EC3680DQ70K | |
---|---|
DigiKey Part Number | 399-19337-1-ND - Cut Tape (CT) 399-19337-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3680DQ70K |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3680DQ70K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿21.78000 | ฿21.78 |
10 | ฿13.65000 | ฿136.50 |
50 | ฿10.40000 | ฿520.00 |
100 | ฿9.39900 | ฿939.90 |
500 | ฿7.70836 | ฿3,854.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | ฿6.85062 | ฿11,646.05 |
3,400 | ฿6.48069 | ฿22,034.35 |
5,100 | ฿6.29544 | ฿32,106.74 |
8,500 | ฿6.09008 | ฿51,765.68 |
11,900 | ฿5.97000 | ฿71,043.00 |
17,000 | ฿5.85453 | ฿99,527.01 |
20,400 | ฿5.79982 | ฿118,316.33 |
40,800 | ฿5.61547 | ฿229,111.18 |
42,500 | ฿5.60569 | ฿238,241.83 |