

SBC3-150-232 | |
---|---|
DigiKey Part Number | 399-20761-ND |
Manufacturer | |
Manufacturer Product Number | SBC3-150-232 |
Description | FIXED IND 15UH 2.3A 50 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 50mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC3-150-232 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿28.60000 | ฿28.60 |
10 | ฿23.49800 | ฿234.98 |
400 | ฿17.16813 | ฿6,867.25 |
1,200 | ฿15.64198 | ฿18,770.38 |
5,200 | ฿13.81775 | ฿71,852.30 |
10,000 | ฿13.20313 | ฿132,031.30 |