

SBC4-102-291 | |
---|---|
DigiKey Part Number | 399-20776-ND |
Manufacturer | |
Manufacturer Product Number | SBC4-102-291 |
Description | FIXED IND 1MH 290MA 2.15 OHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 290 mA 2.15Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC4-102-291 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿33.80000 | ฿33.80 |
10 | ฿27.69000 | ฿276.90 |
100 | ฿22.75650 | ฿2,275.65 |
1,000 | ฿18.71870 | ฿18,718.70 |
5,000 | ฿16.33756 | ฿81,687.80 |
10,000 | ฿15.84375 | ฿158,437.50 |