

SBC4-220-202 | |
---|---|
cms-digikey-product-number | 399-18921-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SBC4-220-202 |
cms-description | FIXED IND 22UH 2A 70 MOHM TH |
cms-standard-lead-time | 29 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 µH Unshielded Drum Core, Wirewound Inductor 2 A 70mOhm Max Radial, Vertical Cylinder |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | SBC4-220-202 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿26.00000 | ฿26.00 |
10 | ฿21.32000 | ฿213.20 |
25 | ฿19.73400 | ฿493.35 |
50 | ฿18.60300 | ฿930.15 |
100 | ฿17.54030 | ฿1,754.03 |
300 | ฿15.97700 | ฿4,793.10 |
600 | ฿15.06430 | ฿9,038.58 |
1,200 | ฿14.20467 | ฿17,045.60 |
2,700 | ฿13.26229 | ฿35,808.18 |