

SBC6-682-181 | |
---|---|
DigiKey Part Number | 399-18950-ND |
Manufacturer | |
Manufacturer Product Number | SBC6-682-181 |
Description | FIXED IND 6.8MH 180MA 8.92OHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 180 mA 8.92Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC6-682-181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.92Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿54.28000 | ฿54.28 |
10 | ฿44.72000 | ฿447.20 |
25 | ฿41.37920 | ฿1,034.48 |
50 | ฿39.01960 | ฿1,950.98 |
100 | ฿36.78680 | ฿3,678.68 |
300 | ฿33.51293 | ฿10,053.88 |
500 | ฿32.09310 | ฿16,046.55 |
1,000 | ฿30.26465 | ฿30,264.65 |
2,500 | ฿28.01006 | ฿70,025.15 |