

SBC7-150-482 | |
---|---|
DigiKey Part Number | 399-20791-ND |
Manufacturer | |
Manufacturer Product Number | SBC7-150-482 |
Description | FIXED IND 15UH 4.8A 30 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 30mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC7-150-482 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿49.73000 | ฿49.73 |
50 | ฿35.56800 | ฿1,778.40 |
100 | ฿33.53350 | ฿3,353.35 |
1,000 | ฿27.58763 | ฿27,587.63 |
5,000 | ฿24.37500 | ฿121,875.00 |