

SBCP-14HY472B | |
---|---|
DigiKey Part Number | 399-20018-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-14HY472B |
Description | FIXED IND 4.7MH 270MA 4.97OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 270 mA 4.97Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-14HY472B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.97Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿60.45000 | ฿60.45 |
10 | ฿49.59500 | ฿495.95 |
25 | ฿45.89000 | ฿1,147.25 |
50 | ฿43.27060 | ฿2,163.53 |
100 | ฿40.79400 | ฿4,079.40 |
300 | ฿37.16593 | ฿11,149.78 |
500 | ฿35.59206 | ฿17,796.03 |
1,000 | ฿33.56438 | ฿33,564.38 |
2,500 | ฿31.06493 | ฿77,662.32 |