

SBCP-80HY681H | |
---|---|
DigiKey Part Number | 399-19971-1-ND - Cut Tape (CT) 399-19971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-80HY681H |
Description | FIXED IND 680UH 500MA 1.4 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-80HY681H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿57.53000 | ฿57.53 |
10 | ฿47.32000 | ฿473.20 |
25 | ฿43.78400 | ฿1,094.60 |
50 | ฿41.28160 | ฿2,064.08 |
100 | ฿38.91880 | ฿3,891.88 |
250 | ฿36.01000 | ฿9,002.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿33.95536 | ฿16,977.68 |
1,000 | ฿32.02095 | ฿32,020.95 |
1,500 | ฿30.94217 | ฿46,413.26 |
2,500 | ฿29.63597 | ฿74,089.93 |
3,500 | ฿28.80689 | ฿100,824.11 |
5,000 | ฿28.76250 | ฿143,812.50 |