

SCF29XV-270-2R3A006JV | |
---|---|
DigiKey Part Number | 399-SCF29XV-270-2R3A006JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-270-2R3A006JV |
Description | CMC 400UH 27A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 27A DCR 1.19mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-270-2R3A006JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 100 kHz | |
Current Rating (Max) | 27A | |
DC Resistance (DCR) (Max) | 1.19mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿484.90000 | ฿484.90 |
10 | ฿398.77500 | ฿3,987.75 |
30 | ฿363.31767 | ฿10,899.53 |
60 | ฿342.62050 | ฿20,557.23 |
90 | ฿331.07756 | ฿29,796.98 |
240 | ฿307.12500 | ฿73,710.00 |