R82 & SMR Series Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5104J100J03L16.5CBULK

DigiKey Part Number
399-13042-ND
Manufacturer
Manufacturer Product Number
SMR5104J100J03L16.5CBULK
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5104J100J03L16.5CBULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,065
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿50.05000฿50.05
10฿33.21500฿332.15
50฿26.49400฿1,324.70
100฿24.42380฿2,442.38
500฿20.91960฿10,459.80
1,000฿19.83605฿19,836.05
3,000฿18.49683฿55,490.49
5,000฿18.00149฿90,007.45
Manufacturers Standard Package