

SSHB21H-10184 | |
---|---|
DigiKey Part Number | 399-17115-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-10184 |
Description | CMC 18.4MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 640mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-10184 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 18.4 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 640mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿78.65000 | ฿78.65 |
10 | ฿71.27300 | ฿712.73 |
25 | ฿68.45800 | ฿1,711.45 |
60 | ฿65.83967 | ฿3,950.38 |
120 | ฿63.82458 | ฿7,658.95 |
300 | ฿61.23977 | ฿18,371.93 |
540 | ฿59.62787 | ฿32,199.05 |
1,020 | ฿57.92361 | ฿59,082.08 |
5,040 | ฿53.82490 | ฿271,277.50 |